Parametric results for: 成考专升本没有学位证了吗【{瓣¥证+V信:as1303000}】 under Other Sensors/Transducers

Filter Your Search

1 - 10 of 939,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
20-0599
TE Connectivity
$0.3621 Yes Active Fiber Optic Sensor 80 °C -20 °C 5.1 mm 1.9 mm 4.4 mm TE CONNECTIVITY LTD unknown TE Connectivity
LM75BDP/DG,118
NXP Semiconductors
$0.3810 Yes Obsolete YES e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR NICKEL PALLADIUM GOLD NXP SEMICONDUCTORS compliant NXP TSSOP 8 SOT505-1 8542.39.00.01
LM334Z/LFT1
Texas Instruments
$0.4506 Yes Yes Active NO ANALOG CIRCUIT 1 40 V 1 V COMMERCIAL e3 X-XBCY-W3 70 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 UNSPECIFIED CYLINDRICAL Matte Tin (Sn) WIRE BOTTOM TEXAS INSTRUMENTS INC compliant Texas Instruments 8542.39.00.01 EAR99 40 V 800 mV
LM334MX/NOPB
Texas Instruments
$0.4582 Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC 8 8542.39.00.01 EAR99 40 V 800 mV GREEN, PLASTIC, SOIC-8
NTE7225
NTE Electronics Inc
$0.4684 Contact Manufacturer NTE ELECTRONICS INC unknown
LTR-329ALS-01
Lite-On Semiconductor Corporation
$0.5398 Yes Active YES AMBIENT LIGHT SENSOR CURRENT OUTPUT OPEN-DRAIN 3.6 V 2.4 V CMOS 70 °C -30 °C SURFACE MOUNT 4 UNSPECIFIED SOLCC4,.8 SQUARE 2 mm 700 µm 2 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8542.39.00.01 PACKAGE-4
LM334Z/NOPB
Texas Instruments
$0.5446 Yes Active NO 6 Cel 6 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 70 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 8542.39.00.01 EAR99 GREEN, PLASTIC, TO-92, 3 PIN
LTR-303ALS-01
Lite-On Semiconductor Corporation
$0.5681 Yes Active YES 25 % AMBIENT LIGHT SENSOR DIGITAL VOLTAGE OPEN-DRAIN 3.6 V 2.4 V CMOS 70 °C -30 °C SURFACE MOUNT 6 UNSPECIFIED SOLCC6,.8,25 SQUARE 2 mm 700 µm 2 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8542.39.00.01 PACKAGE-6
XC3202B183MR-G
Torex Semiconductor LTD
$0.5713 Yes Obsolete MAGNETIC FIELD SENSOR,HALL EFFECT e3 TIN TOREX SEMICONDUCTOR LTD compliant Torex TO-236
LM334M/NOPB
Texas Instruments
$0.5851 Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC 8 8542.39.00.01 EAR99 40 V 800 mV GREEN, PLASTIC, SOIC-8