Parametric results for: 我爱色se+[水妹(Φ)48158135б] under Pressure Sensors

Filter Your Search

41 - 50 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPL3115A2
Freescale Semiconductor
$1.8241 No Yes Transferred YES 1 s 15.95 Psi 2.9 Psi I2C INTERFACE 0.10-0.90V ABSOLUTE STAINLESS STEEL PRESSURE SENSOR,STRAIN GUAGE DIGITAL VOLTAGE IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V 24 40 µA HOLE 3.6 V 1.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.1 mm 5 mm FREESCALE SEMICONDUCTOR INC 3 X 5 MM, 1.10 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-4 compliant EAR99 8542.39.00.01 NXP
LPS22CHTR
STMicroelectronics
$1.9428 Yes Active e4 Nickel/Palladium/Gold (Ni/Pd/Au) STMICROELECTRONICS compliant STMicroelectronics 2020-08-06
BMP388
Bosch Sensortec
$1.9689 Yes Obsolete YES 0.181 Psi 0.043 Psi I2C/SPI BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 HOLE 3.6 V 1.65 V SURFACE MOUNT SQUARE SOLDER ROBERT BOSCH GMBH compliant
NTM88H055T1
NXP Semiconductors
$2.0395 Yes Obsolete YES 134.885 Psi 13.05 Psi SPI 0.35-2.65V PLASTIC PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR DIGITAL VOLTAGE 10 6.8 mA HOLE 3.6 V 1.2 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 1.98 mm 4 mm NXP SEMICONDUCTORS HQFN-24 unknown NXP
DPS310XTSA1
Infineon Technologies AG
$2.0843 Yes Yes Not Recommended YES 17.4 Psi 4.35 Psi I2C/SPI 0.18-1.44V BAROMETRIC PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE 24 345 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 930 µm 2.5 mm INFINEON TECHNOLOGIES AG compliant Infineon
DPS368XTSA1
Infineon Technologies AG
$2.1091 Yes Active YES 17.4 Psi 4.35 Psi I2C/SPI BAROMETRIC PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE 24 345 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 964 µm 2.5 mm INFINEON TECHNOLOGIES AG LGA-8 compliant Infineon
LPS25HTR
STMicroelectronics
$2.1815 Yes Obsolete YES 18.27 Psi 3.77 Psi 3-WIRE INTERFACE ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE 24 25 µA HOLE 3.6 V 1.7 V 105 °C -30 °C SURFACE MOUNT SQUARE SOLDER 2.5 mm 1 mm 2.5 mm STMICROELECTRONICS HCLGA-10 compliant EAR99 STMicroelectronics
LPS22HHTR
STMicroelectronics
$2.2118 Yes Active YES 18.3 Psi 3.8 Psi I2C/SPI/MIPI I3C 0.2-1.5V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 12 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS LGA-10 compliant EAR99 STMicroelectronics
LPS22HBTR
STMicroelectronics
$2.2328 Yes Active YES 18.27 Psi 3.77 Psi 3-WIRE INTERFACE 0.2-1.6V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA 24 12 µA HOLE 3.6 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT SQUARE Nickel/Gold (Ni/Au) - electrolytic SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS HLGA-10 compliant EAR99 STMicroelectronics
MPL115A1
Freescale Semiconductor
$2.2900 No Yes Transferred YES 16.675 Psi 7.25 Psi SPI INTERFACE 0.4-2.9V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE ACCURACY IS PLUS OR MINUS 1 KPA 16 5 µA HOLE 5.5 V 2.375 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.2 mm 5 mm FREESCALE SEMICONDUCTOR INC 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 compliant EAR99 8542.39.00.01 NXP