Filter Your Search
1 - 10 of 6,072,294 results
|
MPRLS0001PG0000SAB
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 1 Psi | SPI | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 135 | 1.7 mA | STRAIGHT | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 5 mm | 5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE-12 | unknown | Honeywell | |||||||||||
|
FXPS7400DS4ST1
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 2.016 ms | 58.0151 Psi | 2.90075 Psi | SPI | 0.1-4.65V | 5.7 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | AEC-Q100 | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | HQFN-16 | unknown | |||
|
FXPS7550DS4ST1
NXP Semiconductors
|
$3.1950 | Yes | Active | YES | 2.016 ms | 79.7708 Psi | 2.90075 Psi | SPI | 0.1-4.65V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | AEC-Q100 | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | HQFN-16 | compliant | ||||
|
FXPS7115DS4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | SPI INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant | |||||||
|
FXPS7115DI4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | I2C INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant | |||||||
|
U5600-00010N-3.5BS
TE Connectivity
|
Check for Price | Yes | Active | NO | 50 Psi | I2C INTERFACE | 0.1 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 17.5 MM | 24 | 7/16-20UNF | 3.6 V | 2.3 V | 85 °C | -20 °C | PANEL MOUNT | CYLINDRICAL | 57.052 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown | ||||||||||
|
U5600-010006-300PA
TE Connectivity
|
Check for Price | Yes | Active | 300 Psi | 0.1 % | ABSOLUTE | POLYCARBONATE/STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP66; IP67, Port Height = 9.91 MM | 24 | 1/8-27NPT | 3.6 V | 2.3 V | 85 °C | -20 °C | CYLINDRICAL | 57.56 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
U5600-000213-014BA
TE Connectivity
|
Check for Price | Yes | Active | NO | 200 Psi | I2C INTERFACE | 0.1 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 13.72 MM | 24 | G3/8JISB2351 | 3.6 V | 2.3 V | 85 °C | -20 °C | PANEL MOUNT | CYLINDRICAL | 57.052 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown | ||||||||||
|
U5600-000204-200BC
TE Connectivity
|
Check for Price | Yes | Active | NO | 3000 Psi | -1 Psi | I2C INTERFACE | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 11 MM | 24 | 7/16-20UNF | 3.6 V | 2.3 V | 85 °C | -20 °C | PANEL MOUNT | CYLINDRICAL | 57.052 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown | |||||||||
|
U5600-000002-005PA
TE Connectivity
|
Check for Price | Yes | Active | 5 Psi | 0.25 % | ABSOLUTE | POLYCARBONATE/STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP66; IP67, Port Height = 13.90 MM | 24 | 1/4-19 BSPP | 3.6 V | 2.3 V | 85 °C | -20 °C | CYLINDRICAL | 57.56 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown |