Filter Your Search
21 - 30 of 411 results
|
173212
Festo
|
$53.2110 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | FESTO AG & CO KG | unknown | ||||||||||||||||||
|
150391
Festo
|
$56.7916 | Yes | Active | NO | PROXIMITY SENSOR,INDUCTIVE | IP65, IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | CYLINDRICAL | PLUG | 45 mm | 8 mm | FESTO AG & CO KG | unknown | Festo | ||||||
|
SMTO-8E-PS-S-LED-24
Festo
|
$57.2821 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||
|
178563
Festo
|
$58.6552 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||
|
SME-10-KL-LED-24
Festo
|
$60.3929 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP67 | 27 V | 12 V | 70 °C | -20 °C | CLAMPED MOUNT | CABLE | FESTO AG & CO KG | unknown | Festo | STAILESS STTEL, PPS | ||||||
|
SMTO-8E-PS-M12-LED-24
Festo
|
$60.9533 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||
|
SME-8M-DS-24V-K-7,5-OE
Festo
|
$61.3686 | Yes | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | PA | ||||||
|
SMT-8-SL-PS-LED-24-B
Festo
|
$61.4660 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||
|
SME-8M-DO-24V-K-7,5-OE
Festo
|
$66.7378 | Yes | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | 4.6 mm | 36.5 mm | 5 mm | FESTO AG & CO KG | unknown | PA | ||||||
|
SMT-8G-PS-24V-E-0,3Q-M8D
Festo
|
$67.4200 | Yes | Active | NO | PROXIMITY SENSOR,HALL EFFECT | PNP, NO | IP65, IP68, POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | CLAMPED MOUNT | CABLE | FESTO AG & CO KG | unknown | Festo | PA |