Filter Your Search
31 - 40 of 411 results
|
SMT-8G-PS-24V-E-0,3Q-M8D
Festo
|
$69.5449 | Yes | Active | NO | PROXIMITY SENSOR,HALL EFFECT | PNP, NO | IP65, IP68, POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | CLAMPED MOUNT | CABLE | FESTO AG & CO KG | unknown | Festo | PA | |||||||
|
SIEH-M12B-PS-S-L
Festo
|
$80.9451 | Active | PROXIMITY SENSOR,INDUCTIVE | FESTO AG & CO KG | unknown | |||||||||||||||||||
|
SIEN-M8NB-PS-K-L
Festo
|
$80.9451 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP65, IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | NON FLUSH MOUNT | CYLINDRICAL | CABLE | 35 mm | 8 mm | FESTO AG & CO KG | unknown | Festo | NICKEL PLATED BRASS | ||||
|
SMT-10G-PS-24V-E-2,5Q-OE
Festo
|
$81.3519 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,HALL EFFECT | CURRENT OUTPUT | 30 V | 10 V | 70 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CABLE | 5.4 mm | 10 mm | 25 mm | FESTO AG & CO KG | unknown | Festo | ||||
|
562019
Festo
|
$84.3571 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | ||||||||||||||||||
|
175404
Festo
|
$86.7376 | Yes | Not Recommended | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | ||||||||||||||||||
|
SIEN-M5B-PS-K-L
Festo
|
$91.1383 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | ROUND | CABLE | 25 mm | 5 mm | FESTO AG & CO KG | unknown | STAINLESS STEEL | ||||
|
SIEN-M5B-PS-S-L
Festo
|
$97.1435 | Yes | Active | NO | PROXIMITY SENSOR,INDUCTIVE | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | ROUND | PLUG | 38 mm | 5 mm | FESTO AG & CO KG | unknown | Festo | STAINLESS STEEL | |||||
|
SME-8-SL-LED-24
Festo
|
$99.5815 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | ||||||||||||||||||
|
SIEN-M8B-PS-S-L
Festo
|
$100.0493 | Yes | Active | NO | PROXIMITY SENSOR,INDUCTIVE | PNP | IP65, IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | CYLINDRICAL | PLUG | 45 mm | 8 mm | FESTO AG & CO KG | unknown | Festo | NICKEL PLATED BRASS |