Filter Your Search
11 - 20 of 31,176 results
|
59040-3-S-02-E
Littelfuse Inc
|
$0.3678 | Yes | End Of Life | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | WIRE | 31 mm | 10.7 mm | LITTELFUSE INC | unknown | LITTELFUSE | PLASTIC | ||||||||||||||||||||
|
MTCH101-I/OT
Microchip Technology Inc
|
$0.4232 | Yes | Active | YES | 900 ms | PROXIMITY SENSOR,CAPACITIVE | CURRENT OUTPUT | 5.5 V | 2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.55 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | PLASTIC | SOT-23, 6 PIN | EAR99 | 8542.31.00.01 | |||||||||
|
MTCH101T-I/OT
Microchip Technology Inc
|
$0.4847 | Yes | Active | PROXIMITY SENSOR,CAPACITIVE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | |||||||||||||||||||||||||||
|
LDC0851HDSGR
Texas Instruments
|
$0.5232 | Yes | Yes | Active | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | PLASTIC | EAR99 | ||||||||
|
59170-1-U-00-D
Littelfuse Inc
|
$0.5803 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||
|
VCNL4020-GS08
Vishay Intertechnologies
|
$0.7396 | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 2 µA | 3.6 V | 2.5 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | |||||||||||
|
MK23-46-B-4
Standex-Meder Electronics
|
$0.7405 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 12 mm | STANDEX-MEDER ELECTRONICS | compliant | |||||||||||||||||||||
|
MK06-5-G
Standex-Meder Electronics
|
$0.8036 | Active | NO | PROXIMITY SENSOR,MAGNETIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||||
|
MK23-66-B-2
Standex-Meder Electronics
|
$0.8073 | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | MEDER ELECTRONIC AG | unknown | ||||||||||||||||||||||
|
MK23-35-B-4
Standex-Meder Electronics
|
$0.8115 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | STANDEX-MEDER ELECTRONICS | compliant |