Filter Your Search
1 - 10 of 1,906 results
|
SA571DR2G
onsemi
|
$1.6147 | Yes | Active | 15 V | YES | 20 kHz | COMPANDER | BIPOLAR | 2 | 4.8 mA | 18 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
SA572D
onsemi
|
$1.7905 | No | Obsolete | 15 V | YES | COMPANDER | BIPOLAR | 2 | 6.3 mA | 22 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MAX9931EUA+
Maxim Integrated Products
|
$1.9300 | Yes | Yes | Transferred | 3 V | YES | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LA8630MC-AH
onsemi
|
$1.9730 | Yes | Yes | Obsolete | 3 V | YES | COMPANDER | 1 | 3.7 mA | 6 V | 2.2 V | COMMERCIAL EXTENDED | R-PDSO-G16 | e3 | 3 | 75 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-16 | 751B-05 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4001EUA+
Maxim Integrated Products
|
$2.0971 | Yes | Yes | Transferred | 3 V | YES | 2.4 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 9.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX4000EUA+
Maxim Integrated Products
|
$2.1217 | Yes | Yes | Transferred | 3 V | YES | 2.4 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 9.3 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MICRO, MO-187C-AA, SOP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
NJM2204AD
New Japan Radio Co Ltd
|
$2.3800 | Yes | Yes | Obsolete | 9 V | NO | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 10 mA | 16 V | 8 V | OTHER | R-PDIP-T16 | Not Qualified | e6 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX9932EUA+
Maxim Integrated Products
|
$2.4100 | Yes | Yes | Transferred | 3 V | YES | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SA572DR2
onsemi
|
$2.5307 | No | Obsolete | 15 V | YES | COMPANDER | BIPOLAR | 2 | 6.3 mA | 22 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
SA575DTBG
onsemi
|
$2.8984 | Yes | Active | 5 V | YES | 20 kHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP 20 LEAD | LEAD FREE, TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi |