Filter Your Search
31 - 40 of 19,932 results
|
DRV8601DRBR
Texas Instruments
|
$0.4709 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM. GREEN ,PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LB1868M-W-AH
onsemi
|
$0.4770 | Yes | Yes | Obsolete | 6.7 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 V | 6.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | e6 | 3 | 80 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | MFP-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751CB | ||||||||||||
|
AM4967GSTR-G1
Diodes Incorporated
|
$0.4800 | Yes | Active | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 12 mA | 16 V | 5.5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC | GREEN, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AH5798-WTG-7
Diodes Incorporated
|
$0.4891 | Yes | Yes | Obsolete | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 900 µm | 1.6 mm | DIODES INC | SOT | GREEN, TSOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
BU64241GWZ-E2
ROHM Semiconductor
|
$0.4963 | Yes | Active | 3 V | YES | 3 V | VOICE COIL MOTOR CONTROLLER | 1 mA | OTHER | R-PBGA-B6 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||||||||||||||
|
DRV8220DRLR
Texas Instruments
|
$0.5032 | Yes | Yes | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 2 mA | 18 V | 4.5 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | |||||||||||||||
|
AMT49702KLPATR
Allegro MicroSystems LLC
|
$0.5040 | Yes | Obsolete | YES | BRUSHLESS DC MOTOR CONTROLLER | DMOS | ALSO DRIVES STEPPER MOTOR | 1 | 15 V | 3.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | 2017-09-07 | |||||||||||||||
|
BU6909AGFT-TL
ROHM Semiconductor
|
$0.5044 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 4 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | FL6,.06, 32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 950 µm | DUAL | 2.9 mm | 800 µm | 1.6 mm | ROHM CO LTD | TSSOF-6 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
|
AP1017AEN
Asahi Kasei Microsystems Corporation
|
$0.5101 | Obsolete | 3.3 V | YES | 3.3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRED VM SUPPLY 1.8 TO 12V | 1 | 3.6 V | 2.7 V | OTHER | S-PDSO-N8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 2 mm | ASAHI KASEI MICRODEVICES CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AH5798-YG-13
Diodes Incorporated
|
$0.5114 | Yes | Yes | Obsolete | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |