Filter Your Search
51 - 60 of 418,647 results
|
TCP-5082UB-DT
onsemi
|
$0.3699 | Yes | Obsolete | 2 V | YES | ANALOG CIRCUIT | 1 | 24 V | 1 V | OTHER | R-PBGA-B6 | 1 | 85 °C | -30 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD SILVER | BALL | 400 µm | BOTTOM | 1.097 mm | 375 µm | 622 µm | ONSEMI | WLCSP-6 | 567NZ | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
TCP-5068UB-DT
onsemi
|
$0.3699 | Yes | Obsolete | 2 V | YES | ANALOG CIRCUIT | 1 | 24 V | 1 V | OTHER | R-PBGA-B4 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold/Silver (Ni/Au/Ag) | BALL | 400 µm | BOTTOM | 1.097 mm | 375 µm | 622 µm | ONSEMI | WLCSP-4 | 567NZ | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
BQ500100DCKR
Texas Instruments
|
$0.3700 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | 2016-01-16 | ||||||||
|
PT7C5027B1-5GWF
Diodes Incorporated
|
$0.3700 | Active | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | WAFER | DIODES INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||
|
US79KUA-AAA-001-BU
Melexis Microelectronic Integrated Systems
|
$0.3730 | Yes | Active | e3 | Matte Tin (Sn) | MELEXIS N V | compliant | 8542.39.00.01 | Melexis | |||||||||||||||||||||||||||||||||||||
|
FXLP4555MPX
onsemi
|
$0.3781 | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-16 | 510BS | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
TMP709AQDBVRQ1
Texas Instruments
|
$0.3793 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-12-30 | ||||||||
|
TMP708AQDBVRQ1
Texas Instruments
|
$0.3793 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | OTHER | R-PDSO-G5 | e3 | 2 | 125 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-12-30 | ||||||||
|
SLG7NT41502V
Silego Technology Inc
|
$0.3794 | Transferred | ANALOG CIRCUIT | SILEGO TECHNOLOGY | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
RE46C101E8F
Microchip Technology Inc
|
$0.3801 | Yes | Yes | Active | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 50 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 |