Filter Your Search
1 - 10 of 16 results
|
LTC4358CFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | YES | ANALOG CIRCUIT | CMOS | 1 | 26.5 V | 9 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | 05-08-1663 (BC) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||
|
LTC4358CFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | YES | ANALOG CIRCUIT | CMOS | 1 | 26.5 V | 9 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | LINEAR TECHNOLOGY CORP | TSSOP-16 | 16 | FE | compliant | 8542.39.00.01 | TSSOP | ||||||||||||||||||||||
|
MGDS-18-C-F
GAIA Converter Inc
|
Check for Price | Active | NO | 15 V | 5 V | 1.2 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 83 % | 5.5 V | 4.5 V | 1.5 % | 2.5 % | 1 | 1 | 15.3 V | 14.7 V | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | 18 W | NO | 40 ms | R-MDMA-P6 | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 10.16 mm | DUAL | 40.8 mm | 16.7 mm | 26.8 mm | GAIA CONVERTER INC | compliant | 8542.39.00.01 | ||||||||||||||||||
|
LTC4358CFE#PBF
Analog Devices Inc
|
$5.4809 | No | Yes | Active | YES | ANALOG CIRCUIT | CMOS | 1 | 26.5 V | 9 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | 05-08-1663 (BC) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||
|
LTC4358CFE#PBF
Linear Technology
|
$2.3174 | Yes | Transferred | YES | ANALOG CIRCUIT | CMOS | 1 | 26.5 V | 9 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | LINEAR TECHNOLOGY CORP | TSSOP-16 | 16 | FE | compliant | 8542.39.00.01 | TSSOP | ||||||||||||||||||||||
|
EFE18CF
Crydom Inc
|
Check for Price | Obsolete | CRYDOM INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TXD20008CFFLLNH
C&D Technologies Inc
|
Check for Price | Obsolete | C&D TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MGDS-18-C-F-L
GAIA Converter Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | GAIA CONVERTER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MGDS-18-C-F/TS-L
GAIA Converter Inc
|
Check for Price | Active | GAIA CONVERTER INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
WLP22D5B8CF
Capar Components Corp
|
Check for Price | Transferred | CAPAR COMPONENTS CORP | , | unknown | 8542.39.00.01 |