Filter Your Search
1 - 10 of 10 results
|
EC7C-12T0512N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 12V AND -12V VOUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.017675 Vrms | 39.6 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||
|
EC7C-12T0515
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | 90 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.017675 Vrms | 39 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | , | |||
|
EC7C-12T0512
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 12V AND -12V VOUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.017675 Vrms | 39.6 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | , | |||
|
EC7C-12T3315N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 3.3495 V | 3.2505 V | SHORT CIRCUIT | 0.017675 Vrms | 28.8 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||
|
EC7C-12T0515N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | 90 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.017675 Vrms | 39 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||
|
EC7C-12T3312N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 12V AND -12V VOUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 3.3495 V | 3.2505 V | SHORT CIRCUIT | 0.017675 Vrms | 29.4 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||
|
EC7C-12T3315
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 3.3495 V | 3.2505 V | SHORT CIRCUIT | 0.017675 Vrms | 28.8 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | , | |||
|
EC7C-12T3312
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 12 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO 12V AND -12V VOUT AVAILABLE | 88.5 % | 18 V | 9 V | 1 % | 1 % | 1 | 3 | 3.3495 V | 3.2505 V | SHORT CIRCUIT | 0.017675 Vrms | 29.4 W | NO | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | , | |||
|
C12T12/165L
Artesyn Embedded Technologies
|
Check for Price | Obsolete | ARTESYN TECHNOLOGIES INC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
C1/2T
Crane Aerospace & Electronics
|
Check for Price | Obsolete | ELDEC CORP | unknown | , | 8542.39.00.01 |