Parametric results for: 做个精仿香港中文大学文凭毕业证【J证微W60688... under Sockets and Chip Carriers

Filter Your Search

21 - 30 of 835,337 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ED06DT
On-Shore Technology Inc
$0.1432 Yes Yes Active ON SHORE TECHNOLOGY INC compliant
A08-LC-TT-R
ASSMANN WSW components GmbH
$0.1436 Yes Obsolete 8 P-CUSN 2.54 mm 1 A IC SOCKET DIP8 500VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE SN Tin (Sn) LEAF GLASS FILLED POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.392 inch 0.4 inch ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.40
ED18DT
On-Shore Technology Inc
$0.1462 No Yes Active ON SHORE TECHNOLOGY INC compliant
1-2199298-3
TE Connectivity
$0.1528 Yes Active 14 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP14 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.7 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
1-2199298-3
TE Connectivity
$0.1528 Yes Active 14 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP14 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.7 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
245-18-1-03
CnC Tech LLC
$0.1566 Yes Contact Manufacturer IC SOCKET CNC TECH LLC compliant EAR99 8536.69.40.40
SPC15504
SPC Multicomp
$0.1588 Yes Active 28 P-CUSN 2.54 mm 1 A IC SOCKET DIP28 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.7 inch 1.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
$0.1637 Contact Manufacturer 8 2.54 mm 3 A IC SOCKET DIP8 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.4 inch CONNFLY ELECTRONIC CO LTD unknown EAR99 8536.69.40.40
DILB24P-224TLF
Amphenol Communications Solutions
$0.1637 Yes Active 24 COPPER ALLOY IC SOCKET DIP24 STANDARD: UL 94V-0 RECTANGLE PURE TIN (100) OVER NICKEL (50) Pure Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 24
1-2199298-4
TE Connectivity
$0.1638 Yes Active 16 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP16 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) LEAF GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.8 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity ROHS COMPLIANT