Parametric results for: 哪里能办理巴哈马驾驶证【J证微W60688168】 under Sockets and Chip Carriers

Filter Your Search

41 - 50 of 835,337 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC15494
SPC Multicomp
$0.1747 Yes Active 8 P-CUSN 2.54 mm 1 A IC SOCKET DIP8 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
315-47-101-41-001000
Mill-Max Mfg Corp
$0.1750 Yes Active NOT APPLICABLE IC SOCKET e3 NOT APPLICABLE Tin (Sn) MILL-MAX MFG CORP compliant EAR99 8536.69.40.40 Mill-Max
A28-LC-TT
ASSMANN WSW components GmbH
$0.1750 Yes Active 28 PHOSPHOR BRONZE IC SOCKET DIP28 STANDARD: UL 94V-0 e3 RECTANGLE TIN (80) Tin (Sn) POLYBUTYLENE TEREPHTHALATE ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.40 ROHS COMPLIANT
SPC15558
SPC Multicomp
$0.1758 Yes Active 48 P-CUSN 2.54 mm 1 A IC SOCKET DIP48 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.7 inch 2.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
243-18-1-03
CnC Tech LLC
$0.1859 Yes Contact Manufacturer IC SOCKET CNC TECH LLC compliant EAR99 8536.69.40.40
SPC15501
SPC Multicomp
$0.1875 Yes Active 20 P-CUSN 2.54 mm 1 A IC SOCKET DIP20 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 1 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
DS1010-48T1WS
Ningbo connfly electronic CO LTD
$0.1878 Contact Manufacturer 48 1.778 mm IC SOCKET DIP48 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.68 inch CONNFLY ELECTRONIC CO LTD unknown
DILB8P-223TLF
Amphenol Communications Solutions
$0.1936 Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 8
DS1010-52T1WS
Ningbo connfly electronic CO LTD
$0.1959 Contact Manufacturer 52 1.778 mm IC SOCKET DIP52 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.82 inch CONNFLY ELECTRONIC CO LTD unknown
ED241DT
On-Shore Technology Inc
$0.1968 Yes Yes Active ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40