Parametric results for: 办理假普罗维登斯学院文凭毕业证【J证微W60688168】 under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 835,337 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ICS-316-T
Adam Technologies Inc
$0.0520 Yes Active 16 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.8 inch ADAM TECH compliant Adam Tech
ICS-314-T
Adam Technologies Inc
$0.0622 Yes Active 14 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.7 inch ADAM TECH compliant Adam Tech
1-390261-2
TE Connectivity
$0.0832 Yes Yes Obsolete 8 PHOSPHOR BRONZE 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 1 GΩ 105 °C -40 °C RECTANGLE NOT SPECIFIED SQ PIN-SKT GLASS FILLED POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.394 inch 0.4 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE EAR99 8536.69.40.40
1-390261-3
TE Connectivity
$0.0890 Yes Obsolete 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 1 GΩ e3 105 °C -40 °C RECTANGLE NOT SPECIFIED Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.394 inch 0.6 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
DILB16P-223TLF
Amphenol Communications Solutions
$0.0953 Yes Active 16 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0 1400VAC V 1 GΩ 105 °C -55 °C RECTANGLE PURE TIN (100) OVER NICKEL (50) PURE TIN OVER NICKEL RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.205 inch 0.4 inch 0.8 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.40 16
ED08DT
On-Shore Technology Inc
$0.0958 Yes Yes Active ON SHORE TECHNOLOGY INC compliant
ICS-328-T
Adam Technologies Inc
$0.0963 Yes Active 28 PHOSPHOR BRONZE 2.54 mm 1 A IC SOCKET DIP28 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 1.4 inch ADAM TECH compliant Adam Tech
DILB8P-223TLF
Amphenol FCi
$0.1067 Yes Yes Active 8 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL 94V-0 1400VAC V 1 GΩ e3 105 °C -55 °C RECTANGLE MATTE TIN (100) OVER NICKEL (50) TIN OVER NICKEL BELLOWED TYPE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch AMPHENOL FCI ASIA PTE LTD compliant Amphenol LEAD FREE EAR99 8536.69.40.40
0359030106
Molex
$0.1074 Yes Yes Not Recommended NOT APPLICABLE OTHER SOCKET NOT APPLICABLE MOLEX LLC compliant Molex EAR99 8536.69.40.40
245-08-1-03
CnC Tech LLC
$0.1080 Yes Contact Manufacturer IC SOCKET CNC TECH LLC compliant CNC Tech EAR99 8536.69.40.40