Filter Your Search
51 - 60 of 69,591 results
|
PTCFP2-V-T/R
Diptronics Manufacturing Inc
|
$0.1030 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | TR | NO | SOLDER | 3.5 mm | 1.67 mm | 4.7 mm | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||
|
MCSLPT4848C1DTR
TE Connectivity
|
$0.1035 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 0.98 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||
|
MCSLPT4848A1DTR
TE Connectivity
|
$0.1035 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 0.98 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||
|
MCSLPT4848A2DTR
TE Connectivity
|
$0.1035 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.568 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||
|
EVQPF004R
Panasonic Electronic Components
|
$0.1038 | Yes | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 1.4 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BAG; BOX | NO | Silver (Ag) | SOLDER | 7.5 mm | 7.4 mm | 7.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ||||||||||||||||||||||||
|
1-1825910-4
TE Connectivity
|
$0.1046 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.232 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
EVQPAE04M
Panasonic Electronic Components
|
$0.1049 | Yes | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 250 V | 50 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | 250 µm | BAG; BOX | 4 | NO | GOLD/SILVER | SOLDER | 6 mm | 3.4 mm | 6 mm | 0.137 inch | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||||||
|
1825910-2
TE Connectivity
|
$0.1086 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
FSMRA2JH
TE Connectivity
|
$0.1096 | Yes | Obsolete | 50 mA | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.049 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
2-1825910-7
TE Connectivity
|
$0.1098 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT |