Parametric results for: BB25AH-FC under Other Switches

Filter Your Search

1 - 10 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM5JH
TE Connectivity
$0.1592 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-STRAIGHT BLUE NYLON COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED NYLON 5 NO COPPER ALLOY SOLDER 0.134 inch 5.9944 mm 3.6068 mm 5.9944 mm 0.142 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
KAE02TGGT
E-Switch Inc
$0.3478 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MHSS2220
APEM Inc
$0.3504 Yes Active 300 mA 6 V 5000 Cycle(s) 0.06 mΩ 2 DPDT MAINTAINED SILVER SLIDE 0.3A@6VDC 100VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NYLON SILVER GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY WAVE NO SOLDER PARTIAL 0.079 inch 5.5118 mm 6.5024 mm 8.9916 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KAE04TGGT
E-Switch Inc
$0.6765 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
GG-350-0020
CW Industries
$0.7260 Active 500 mA 125 V 6000 Cycle(s) 0.01 mΩ 1 DPDT SLIDE 3A@125VAC 0.5A@125VDC 3 A ON-ON 125 V -10 °C 104 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COLD ROLLED STEEL NO COPPER WIRE WRAP 0.3 inch 13.97 mm 7.874 mm 34.544 mm 0.3 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries
GDS0804
TE Connectivity
$0.7546 Yes Active 100 mA 50 V 8 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE APPROVAL: UL; LOW PROFILE 0.1A@50VDC 100 mA ON-OFF -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE 16 TAPE SEALED NO WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
KAE02TGGR
E-Switch Inc
$0.8235 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
GDS08STR04
TE Connectivity
$0.8276 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST HORIZONTAL GOLD OVER NICKEL SLIDE 0.1A@50VDC 100 mA ON-OFF 100 MΩ -30 °C 85 °C PANEL MOUNT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TR TAPE SEALED WAVE NO COPPER ALLOY WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
KAE03LGGT
E-Switch Inc
$0.9767 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE01SGGT
E-Switch Inc
$0.9896 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.1242 mm 3.5814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch