Filter Your Search
11 - 20 of 1,291,987 results
|
RA12131185
E-Switch Inc
|
$0.4528 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER LUG | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||
|
RA11131123
E-Switch Inc
|
$0.4529 | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.272 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
|
RA12131100
E-Switch Inc
|
$0.4529 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER LUG | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||
|
RA11131100
E-Switch Inc
|
$0.4568 | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 11.9888 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
![]() |
RA1113112R
E-Switch Inc
|
$0.4850 | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||
|
RR1113QQ11
E-Switch Inc
|
$0.4860 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 105 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||
|
GRSV-4011B-0027
CW Industries
|
$0.4913 | Active | 30000 Cycle(s) | 0.001 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 10A@250VAC | 10 A | OFF-(ON) | 250 V | 1 GΩ | 105 °C | PANEL MOUNT | 36 deg | BLACK | COPPER ALLOY | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.32 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.40 | CW Industries | |||||||||||||||
|
RA111C1181
E-Switch Inc
|
$0.5014 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||
|
GRS-2011-2019
CW Industries
|
$0.5101 | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
GRS-2011-2000
CW Industries
|
$0.5101 | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | CW Industries |