Parametric results for: 裸聊收费色聊视频服务qq号码+【719893330... under Rocker Switches

Filter Your Search

21 - 30 of 1,291,987 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GRS-2011-2600
CW Industries
$0.5101 Yes Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65 CW Industries
GRS-4011B-0015
CW Industries
$0.5130 Active 25000 Cycle(s) 0.01 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.40
GRS-4011C-0002
CW Industries
$0.5130 Active 25000 Cycle(s) 0.01 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 4A@250VAC 4 A ON-(OFF) 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.40
GRS-4011-0000
CW Industries
$0.5130 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 0.5HP@250VAC 10A@250VAC 10 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C BLACK NYLON BLACK COPPER ALLOY SILVER NYLON COPPER ALLOY 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.65 CW Industries
GRS-2011-2601
CW Industries
$0.5130 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT RED NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65 CW Industries
GRS-2011-2131
CW Industries
$0.5291 Active 100000 Cycle(s) 0.01 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT 36 deg BLACK NYLON BLACK COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.288 inch 13.716 mm 9.2456 mm 28.448 mm 0.32 inch CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2012-2004
CW Industries
$0.5291 Active 25000 Cycle(s) 0.01 mΩ SPDT MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-ON 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 15.7988 mm 27.178 mm 0.32 inch CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2011-3004
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON SILVER NYLON NO QUICK CONNECT 0.288 inch 6.35 mm 14.5288 mm 27.1018 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-4011-0001
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 4A@250VAC 4 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C BLACK NYLON BLACK COPPER ALLOY SILVER NYLON COPPER ALLOY 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.65 CW Industries
GRS-4012-0049
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPDT MAINTAINED ROCKER SWITCH ROCKER 3A@277VAC 3 A ON-ON 277 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.65