Parametric results for: 武乡小姐价格+【485573149_Q扣^号】la... under Rocker Switches

Filter Your Search

41 - 50 of 1,291,987 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GRS-2011-2003
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2011-2096
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2011-3001
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 10A@250VAC 10 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON SILVER NYLON NO QUICK CONNECT 0.288 inch 6.35 mm 14.5288 mm 27.1018 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2011-2044
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-2011-2005
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON BLACK SILVER NYLON NO QUICK CONNECT 0.288 inch 13.716 mm 28.448 mm CW INDUSTRIES compliant EAR99 8536.50.90.65
GRS-4011B-0001
CW Industries
$0.5320 Active 25000 Cycle(s) 0.01 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 3A@277VAC 3 A OFF-(ON) 277 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.40 CW Industries
RA812C2921
E-Switch Inc
$0.5407 Yes Active 10000 Cycle(s) 0.035 mΩ DPST LATCHED ROCKER SWITCH ROCKER CUL; UL 0.3HP@250VAC 16A@125VAC 16 A OFF-ON 125 V 1500VAC V 500 MΩ -20 °C 105 °C PANEL MOUNT RED WHITE NO SOLDER 0.21 inch 15 mm 21.9 mm 21 mm 0.325 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA1553112Z70
E-Switch Inc
$0.5435 Contact Manufacturer 10000 Cycle(s) 0.035 mΩ SPDT MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A ON-OFF-ON 125 V 1500VAC V 100 MΩ e4 -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO Silver (Ag) COPPER QUICK CONNECT 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.147 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11431100
E-Switch Inc
$0.5472 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-(ON) 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
GRS-2011-3000
CW Industries
$0.5479 Yes Active 25000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.75HP@250VAC 12A@250VAC 12 A ON-OFF 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON SILVER NYLON NO QUICK CONNECT 0.288 inch 6.35 mm 14.5288 mm 27.1018 mm CW INDUSTRIES compliant EAR99 8536.50.90.65