Filter Your Search
41 - 50 of 1,291,987 results
|
GRS-2011-2003
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-2011-2096
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-2011-3001
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 6.35 mm | 14.5288 mm | 27.1018 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-2011-2005
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-2011-2044
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 13.716 mm | 28.448 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-4011B-0001
CW Industries
|
$0.5320 | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@277VAC | 3 A | OFF-(ON) | 277 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.40 | CW Industries | ||||||||||||
|
RA812C2921
E-Switch Inc
|
$0.5407 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | LATCHED | ROCKER SWITCH | ROCKER | CUL; UL | 0.3HP@250VAC | 16A@125VAC | 16 A | OFF-ON | 125 V | 1500VAC V | 500 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | WHITE | NO | SOLDER | 0.21 inch | 15 mm | 21.9 mm | 21 mm | 0.325 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||
|
RA1553112Z70
E-Switch Inc
|
$0.5435 | Contact Manufacturer | 10000 Cycle(s) | 0.035 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.147 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||
|
RA11431100
E-Switch Inc
|
$0.5472 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-(ON) | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||
|
GRS-2011-3000
CW Industries
|
$0.5479 | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 12A@250VAC | 12 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | SILVER | NYLON | NO | QUICK CONNECT | 0.288 inch | 6.35 mm | 14.5288 mm | 27.1018 mm | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 |