Filter Your Search
1 - 10 of 15,433 results
|
DT22J3AS102HQA
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 8A@125VAC | 8 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 15 mm | 14 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
DA102J3RB2APQF6
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | RED LED | IP65 | NO | Silver (Ag) | SOLDER | 30.48 mm | 20.83 mm | 31.6 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
DT22J3GB215DQA8
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 8A@125VAC | 8 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN LAMP | NO | Silver (Ag) | QUICK CONNECT | 20.83 mm | 30.48 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
CM12J3GS105PQA8
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ILLUMINATED ROCKER | ROHS COMPL, GREEN ILLUMINATED | 0.3HP@250VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | GREEN | POLYCARBONATE | COPPER ALLOY | SILVER | NYLON | GREEN LAMP | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.334 inch | 10.7 mm | 18 mm | 27.2 mm | 0.275 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
DA102J3AG202PQF6
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | AMBER LED | IP65 | NO | Silver (Ag) | SOLDER | 17.78 mm | 27.03 mm | 23.88 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
DT12J3RB202HQA
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 8A@125VAC | 8 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.83 mm | 30.48 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
DT22J3AS115PQH7
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | AMBER LAMP | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 14 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
DT12J33S215PQF7
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 10A@125VAC | 10 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 14 mm | 21 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
DT12J3GS115NQH7
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN LAMP | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 14 mm | 21 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
DT12J3RG2AQH
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 17.78 mm | 23.88 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |