Filter Your Search
61 - 70 of 1,563,492 results
|
KC1901A
E-Switch Inc
|
$0.8810 | Yes | Yes | Contact Manufacturer | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||
|
EN11-VSM3BF15
TT electronics / BI Technologies
|
$0.9000 | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 15 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 6.3 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | unknown | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||
|
EN11-HSB1AQ20
TT electronics / BI Technologies
|
$0.9338 | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 6.2 mm | 13.75 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||
|
947705-017
Grayhill Inc
|
$0.9382 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||||||||||||||
|
DRD10E04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 10 | DECIMAL | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | 400 mA | 20 V | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | WIRE | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | ||||||||||||||||||
|
DRD10RAE04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 10 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | ROHS COMPLIANT | |||||||
|
0033.3501
Schurter Electronic Components
|
$1.0000 | Yes | Active | 10 A | 250 V | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SCREW DRIVER/COIN TYPE | 10A@250VAC | 10A@250VDC | 10 A | 250 V | e2 | -40 °C | 85 °C | PANEL MOUNT | 30 deg | BULK | NO | TIN SILVER | SOLDER/QUICK CONNECT | 14.5 mm | 29.5 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.25 | SCHURTER | |||||||||||
|
94HFB10WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||
|
MRC4204
TE Connectivity
|
$1.0000 | Yes | Obsolete | 500 mA | 28 V | 10000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | KNOB TYPE | .5A@125VAC | .5A@28VDC | 500 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) | SOLDER | 15.29 mm | 15.39 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||
|
94HBC08WRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |