Parametric results for: HM+BLACK+PANEL under Slide Switches

Filter Your Search

31 - 40 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS102011MS2QN1
C&K
$0.4216 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -30 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
JS202011AQN
C&K
$0.4251 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
GF-124-0013
CW Industries
$0.4290 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE 0.5A@125VAC 0.5A@125VDC 500 mA ON-ON 125 V -10 °C 104 °C THROUGH HOLE-STRAIGHT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER 0.2 inch 10.16 mm 7.239 mm 15.9512 mm 0.219 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries
GF-124-0216
CW Industries
$0.4290 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE SWITCH SLIDE 3A@125VAC 0.5A@125VDC 3 A ON-ON 125 V -10 °C 104 °C THROUGH HOLE-STRAIGHT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER 0.2 inch 10.16 mm 7.239 mm 15.9512 mm 0.219 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries
GF-124-3011
CW Industries
$0.4290 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE SWITCH SLIDE 3A@125VAC 0.5A@125VDC 3 A ON-ON 125 V -10 °C 104 °C PANEL MOUNT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER LUG 0.2 inch 10.16 mm 7.239 mm 15.9512 mm 0.25 inch CW INDUSTRIES compliant EAR99 8536.50.70.00
GF-124-0082
CW Industries
$0.4290 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE 0.5A@125VAC 0.5A@125VDC 500 mA ON-ON 125 V -10 °C 104 °C THROUGH HOLE-STRAIGHT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER 0.2 inch 10.16 mm 7.239 mm 15.9512 mm 0.159 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries
GF-124-0191
CW Industries
$0.4290 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE SWITCH SLIDE 0.5A@125VAC 0.5A@125VDC 500 mA ON-ON 125 V -10 °C 104 °C PANEL MOUNT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER LUG 0.2 inch 10.16 mm 7.239 mm 15.9512 mm 0.25 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries
JS203011AQN
C&K
$0.4376 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
MSS2200G04
TE Connectivity
$0.4400 Yes Active 400 mA 20 V DPDT SLIDE SWITCH TOP TYPE 400 mA ON-ON PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm GOLD COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
GF-124-0069
CW Industries
$0.4455 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE 3A@125VAC 0.5A@125VDC 3 A ON-ON 125 V -10 °C 104 °C THROUGH HOLE-STRAIGHT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER 0.328 inch 10.16 mm 7.239 mm 15.9512 mm 0.219 inch CW INDUSTRIES compliant EAR99 8536.50.70.00 CW Industries