Filter Your Search
51 - 60 of 331,496 results
|
ESE13H01B
Panasonic Electronic Components
|
$0.4138 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||||
|
HDP001L
C&K
|
$0.4233 | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | 0.5 mΩ | SILVER | SNAP ACTING/LIMIT SWITCH | 0.01A@5VDC | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | GRAY | POLYAMIDE | 1.2954 mm | GRAY | STAINLESS STEEL | SILVER OVER NICKEL | SNAP ACTION | PHOSPHOR BRONZE | POLYAMIDE | NO | PHOSPHOR BRONZE | SOLDER | 1.905 mm | 6.5024 mm | 5.6896 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
MS1-3P11HGV
Diptronics Manufacturing Inc
|
$0.4280 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MS1-3L22HGV
Diptronics Manufacturing Inc
|
$0.4310 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MS1-3L21HGV
Diptronics Manufacturing Inc
|
$0.4310 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MS1-3L23HGV
Diptronics Manufacturing Inc
|
$0.4310 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
ZMA00A080S06PC
C&K
|
$0.4324 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||
|
2351445-1
TE Connectivity
|
$0.4328 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
MS1-3L51HGV
Diptronics Manufacturing Inc
|
$0.4360 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
ESE31R11T
Panasonic Electronic Components
|
$0.4415 | Yes | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.39 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 3.2 mm | NO | TIN COPPER | SOLDER | 5.4 mm | 1.7 mm | 5.75 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |