Filter Your Search
1 - 10 of 97 results
|
D4N-6180
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-6D80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-8D80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-8180
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-3B80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-6B80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-8B80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-6280
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-2180
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4N-8280
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |