Filter Your Search
1 - 10 of 6,256,262 results
|
7108SY9V6BE
C&K
|
$0.0959 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
7105MD9V3BE
C&K
|
$0.0959 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.28 inch | 0.185 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
U13SY9V3QE
C&K
|
$0.1358 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7103SD9V6QE
C&K
|
$0.1358 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.28 inch | 0.185 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
T105MHZQE
C&K
|
$0.1375 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.214 inch | 0.22 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
7108SYAQE
C&K
|
$0.1970 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
T101S1H9V3BE
C&K
|
$0.1975 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
TT11AGPC1
TE Connectivity
|
$0.2163 | No | Obsolete | 400 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BLACK | 0.24 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | 3 | EPOXY TERMINAL SEALED | WAVE | NO | SOLDER | SOLVENT | 0.21 inch | 5.23 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
U15SDV3GE
C&K
|
$0.4562 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 0.28 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
T101SHAQE
C&K
|
$0.4785 | Yes | Active | 2 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |