Parametric results for: 做平安银行ATM机转账小票Q微507067086欢迎 under ATM/SONET/SDH ICs

Filter Your Search

21 - 30 of 3,091,070 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ONET8541TY
Texas Instruments
$3.4188 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps SONET 1 40 mA INDUSTRIAL R-XUUC-N18 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 870 µm 1.036 mm TEXAS INSTRUMENTS INC DIE DIE-18 18 compliant 8542.39.00.01
SY88943VKG
Microchip Technology Inc
$3.4212 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 45 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC 3 MM, LEAD FREE, MSOP-10 compliant 8542.39.00.01 EAR99 Microchip
SY88993AVKG
Micrel Inc
$3.5300 Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 65 µA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC 3 X 3 MM, LEAD FREE, MSOP-10 compliant
ONET8541TYS4
Texas Instruments
$3.6036 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps 1 40 mA INDUSTRIAL R-XUUC-N 100 °C -40 °C 18 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 870 µm 1.036 mm TEXAS INSTRUMENTS INC DIE, compliant
SY88073LMG
Microchip Technology Inc
$3.7001 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 75 mA INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC HVQCCN, compliant 8542.39.00.01 EAR99 Microchip
SY88083LMG
Microchip Technology Inc
$3.7001 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 75 mA INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC HVQCCN, compliant 8542.39.00.01 EAR99 Microchip
MAX3969ETP+
Maxim Integrated Products
$3.8786 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT ATM 1 45 µA INDUSTRIAL S-XQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC20,.16SQ,20 20 compliant 8542.33.00.01 EAR99
SY88347DLEY
Micrel Inc
$3.9100 Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 60 µA INDUSTRIAL S-PDSO-G10 e3 Not Qualified 3 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC LEAD FREE, EXPOSED PAD, MSOP-10 compliant
SY88149HALMG
Microchip Technology Inc
$3.9422 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 80 mA INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, QFN-16 compliant 8542.39.00.01 EAR99
MIC3001GML-TR
Microchip Technology Inc
$3.9437 Yes Not Recommended 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 3.5 mA INDUSTRIAL S-XQCC-N24 e4 Not Qualified 2 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm MICROCHIP TECHNOLOGY INC 4 X 4 MM, LEAD FREE, MLF-24 compliant 8542.39.00.01 EAR99 Microchip