Filter Your Search
1 - 10 of 3,091,070 results
|
KUGD16368B52BA
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PQFP-G52 | Not Qualified | 1 | 75 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.6 mm | INTEL CORP | QFP | QFP, | 52 | compliant | 8542.39.00.01 | |||||||||||||
|
TRCV012G73XE1
Broadcom Limited
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PQFP-G128 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 13.89 mm | 19.86 mm | BROADCOM INC | QFP-128 | compliant | 8542.39.00.01 | |||||||||||||
|
CY7B951-SIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | 1 | 50 mA | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
S3098CB12
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | BICMOS | ATM/SONET/SDH RECEIVER | -5.2 V | 1 | OTHER | S-XBGA-B148 | COMMERCIAL | 85 °C | 148 | UNSPECIFIED | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 3.1 mm | ROCHESTER ELECTRONICS LLC | BGA | 15 X 15 MM, CBGA-148 | 148 | unknown | |||||||||||||||
|
MC2044CB16
MACOM
|
Check for Price | No | Active | 3.3 V | BICMOS | 1 | 35 mA | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,32 | SQUARE | CHIP CARRIER | YES | NO LEAD | 800 µm | QUAD | M/A-COM TECHNOLOGY SOLUTIONS INC | QCCN, LCC16,.16SQ,32 | compliant | 8542.39.00.01 | |||||||||||||||||
|
M02044C-03-T
Mindspeed Technologies Inc
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 1 | 35 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MINDSPEED TECHNOLOGIES INC | SSOP, SSOP16,.25 | unknown | 8542.39.00.01 | 5A991 | ||||||||||||||||
|
78P2242-IH
TDK Corporation
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | 1 | R-PQCC-J32 | Not Qualified | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.455 mm | 13.995 mm | 3.56 mm | TDK CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MAX3873AEGP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | BICMOS | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | SDH; SONET | 1 | 142 µA | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
SY67672CH
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | 170 mA | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC2046T20
Conexant Systems Inc
|
Check for Price | No | Transferred | BICMOS | 1 | 40 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | CONEXANT SYSTEMS | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 |