Parametric results for: ds2130 under Codecs

Filter Your Search

11 - 20 of 5,156 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI3216M-C-FM
Silicon Laboratories Inc
$1.8375 Yes Transferred 3.3 V CMOS 23 dBrnC SYNCHRONOUS PROGRAMMABLE CODEC CONSTANT CURRENT YES 1 40 dB COMMERCIAL R-PQCC-N38 e3 Not Qualified 70 °C 38 PLASTIC/EPOXY QCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 7 mm 950 µm SILICON LABORATORIES INC QFN-38 compliant 8542.39.00.01
SGTL5000XNAA3
Freescale Semiconductor
$1.8931 Yes Yes Transferred 1.8 V 2 SYNCHRONOUS PCM CODEC ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY YES SINGLE-ENDED NOT AVAILABLE 1 VOLTAGE INDUSTRIAL S-XQCC-N32 e3 Not Qualified 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm FREESCALE SEMICONDUCTOR INC 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 compliant 8542.39.00.01 QFN 32 EAR99 NXP
NAU8822LYG
Nuvoton Technology Corp
$1.9191 Yes Yes Obsolete 1.8 V 4 SYNCHRONOUS PCM CODEC ANALOG SUPPLY VOLTAGE IS 3.3 V A/MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 8-BIT 1 TWOS COMPLEMENT VOLTAGE S-PQCC-N32 85 °C -40 °C AEC-Q100; TS 16949 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 Nuvoton
TWL6040A3ZBHR
Texas Instruments
$1.9501 Yes Yes Active 2.1 V 8 SYNCHRONOUS PCM CODEC NO DIFFERENTIAL 1 INDUSTRIAL S-PBGA-B120 e1 3 85 °C -40 °C 260 30 120 PLASTIC/EPOXY VFBGA BGA120,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-120 compliant Texas Instruments 2020-11-15
NAU8814YG
Nuvoton Technology Corp
$2.0054 Yes Active 1.8 V SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 INDUSTRIAL S-XQCC-N24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm NUVOTON TECHNOLOGY CORP HVQCCN, compliant 8542.39.00.01 Nuvoton
NAU8812YG
Nuvoton Technology Corp
$2.0054 Yes Active 1.8 V SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm NUVOTON TECHNOLOGY CORP HVQCCN, compliant Nuvoton
NAU88L24IG
Nuvoton Technology Corp
$2.0367 Active 1.2 V 3 SYNCHRONOUS PCM CODEC A/MU-LAW YES TWOS COMPLEMENT SINGLE-ENDED,DIFF 24-BIT 1 TWOS COMPLEMENT VOLTAGE S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 6 mm 6 mm 900 µm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 Nuvoton
TLV320AIC14KIDBTR
Texas Instruments
$2.0503 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-30 compliant 8542.39.00.01 TSSOP 30 EAR99 Texas Instruments
W681310RG
Nuvoton Technology Corp
$2.1301 Yes Yes Active 3 V 1.6 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 VOLTAGE 5 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 Nuvoton
W681512RG
Nuvoton Technology Corp
$2.1301 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES 1 8 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL NUVOTON TECHNOLOGY CORP SSOP, SSOP20,.3 compliant 8542.39.00.01