Parametric results for: 府谷美女护士+З19337670_QのQ号ecs under Codecs

Filter Your Search

31 - 40 of 5,156 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX9867ETJ+
Maxim Integrated Products
$2.2924 Yes Yes Transferred 1.8 V SYNCHRONOUS PCM CODEC YES 1 INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 32 compliant EAR99 8542.39.00.01
TWL6041BYFFR
Texas Instruments
$2.2943 Yes Yes Active 2.1 V 8 SYNCHRONOUS PCM CODEC NO DIFFERENTIAL 1 INDUSTRIAL S-PBGA-B81 e1 1 85 °C -40 °C 260 30 81 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 DSBGA-81
W681512SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES 1 8 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 SOP, SOP20,.4
W681360SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 3 V 0.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 13-BIT 1 TWOS COMPLEMENT VOLTAGE 4.7 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 SOP, SOP20,.4 Nuvoton
W681310SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 3 V 1.6 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 VOLTAGE 5 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 SOP, SOP20,.4 Nuvoton
W6810ISG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES NOT AVAILABLE 1 8 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 SOP, SOP20,.4
W681360WG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 3 V 0.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 13-BIT 1 TWOS COMPLEMENT VOLTAGE 4.7 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 TSSOP, TSSOP20,.25 Nuvoton
W6810IWG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES NOT AVAILABLE 1 8 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 TSSOP, TSSOP20,.25
W681310WG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 3 V 1.6 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 VOLTAGE 5 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 TSSOP, TSSOP20,.25 Nuvoton
TLV320AIC12KIDBTR
Texas Instruments
$2.3708 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 30 compliant EAR99 8542.39.00.01 TSSOP, TSSOP30,.25,20 Texas Instruments