Filter Your Search
21 - 30 of 1,404 results
|
TP3404V/63SN
Texas Instruments
|
$23.9996 | Yes | Obsolete | 5 V | 144 Mbps | TIME SLOT ASSIGNER | BASIC | 1 | 2.4 V | 1 mA | 400 mV | U | 75 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 2A | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TP3404V/NOPB
National Semiconductor Corporation
|
$24.5971 | Yes | Transferred | 5 V | 144 Mbps | TIME SLOT ASSIGNER | BASIC | 1 | 2.4 V | 1 mA | 400 mV | U | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | 8542.39.00.01 | ||||||||||||
|
MT9075BP1
Microsemi Corporation
|
$25.0558 | Yes | Yes | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | 150 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 | LCC | 68 | ||||||||||||||
|
MT9075BPR1
Microsemi Corporation
|
$25.4237 | Yes | Yes | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | 150 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 | LCC | 68 | ||||||||||||||
|
PM4351-RI
Microsemi Corporation
|
$26.0865 | No | Transferred | 3.3 V | CMOS | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | INDUSTRIAL | S-PQFP-G80 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.35 mm | MICROSEMI CORP | 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80 | unknown | 8542.39.00.01 | Microsemi Corporation | |||||||||||||||
|
PM4351-RGI
Microchip Technology Inc
|
$27.9441 | Yes | Active | 3.3 V | CMOS | FRAMER | 1 | INDUSTRIAL | S-PBGA-B81 | e3 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | BOTTOM | MICROCHIP TECHNOLOGY INC | CABGA-81 | compliant | 8542.31.00.01 | 5A991.B | ||||||||||||||||||||||||
|
MT9074APR1
Microsemi Corporation
|
$29.7364 | Yes | Yes | Transferred | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 | LCC | 68 | ||||||||||||||
|
MT9075BL1
Microsemi Corporation
|
$29.8930 | Yes | Yes | Transferred | 5 V | FRAMER | 1 | INDUSTRIAL | R-PQFP-G100 | e3 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100 | compliant | 8542.39.00.01 | QFP | 100 | ||||||||||||||||||
|
DS21Q58L+
Maxim Integrated Products
|
$30.5064 | Yes | Yes | Obsolete | 3.3 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | COMMERCIAL | S-PQFP-G100 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MAXIM INTEGRATED PRODUCTS INC | LFQFP, QFP100,.63SQ,20 | compliant | 8542.39.00.01 | QFP | 100 | EAR99 | ||||||||||||
|
DS26518GN+
Maxim Integrated Products
|
$31.1704 | Yes | Yes | Transferred | 1.8 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 450 µA | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.76 mm | MAXIM INTEGRATED PRODUCTS INC | 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, TECSBGA-256 | compliant | 8542.39.00.01 | BGA | 256 | EAR99 |