Parametric results for: 陵川兼职妓女+【48557З149_Q_Q号】de... under Modems

Filter Your Search

1 - 10 of 4,388 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ITC137PTR
Littelfuse Inc
$1.0000 Yes Obsolete MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.21 mm LITTELFUSE INC SOIC-16 unknown LITTELFUSE
IBB110PTR
Littelfuse Inc
$1.0000 Yes Obsolete MODEM-SUPPORT CIRCUIT LITTELFUSE INC unknown
CPC5621A
IXYS Corporation
$1.0000 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS CORP SOIC-32 compliant SOIC 32 8542.39.00.01
CYG2320
IXYS Corporation
$1.0000 No Obsolete 5 V HYBRID MODEM-SUPPORT CIRCUIT 1 COMMERCIAL S-XDMA-P9 Not Qualified 70 °C 9 UNSPECIFIED MODULE(UNSPEC) SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL IXYS CORP 1.070 X 1.070 X 0.400 INCH MODULE-9 unknown DMA 9 8542.39.00.01
CPC5621A
IXYS Integrated Circuits Division
$2.1111 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SSOP, SSOP32,.4 unknown SOIC 32 8542.39.00.01 Modem-Support Circuit
CPC5621ATR
IXYS Integrated Circuits Division
$2.4670 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SSOP, SSOP32,.4 unknown SOIC 32 8542.39.00.01 Modem-Support Circuit
CPC5620A
IXYS Integrated Circuits Division
$2.4900 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SSOP, SSOP32,.4 unknown SOIC 32 8542.39.00.01 Modem-Support Circuit
SN65HVD64RGTR
Texas Instruments
$2.5678 Yes Yes Active MODEM 1 33 mA INDUSTRIAL S-XQCC-N16 e4 2 120 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD QUAD TEXAS INSTRUMENTS INC HVQCCN, compliant Texas Instruments 8542.39.00.01 EAR99 2020-10-15
CPC5620ATR
IXYS Integrated Circuits Division
$2.7345 Yes Yes Transferred 3.3 V MODEM-SUPPORT CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 1 10 µA INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 7.493 mm 10.287 mm 2.134 mm IXYS INTEGRATED CIRCUITS DIVISION SSOP, SSOP32,.4 unknown SOIC 32 8542.39.00.01 Modem-Support Circuit
IAD110P
Littelfuse Inc
$2.9561 Yes Obsolete MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.21 mm LITTELFUSE INC SOIC-16 unknown LITTELFUSE