Filter Your Search
1 - 10 of 67 results
|
KZ2410C100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ24102100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ2410510000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 16 AWG | 1.31 mm2 | SCREW | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | ||
|
KZ24105100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | ||
|
KZ24108100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ2410500000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 16 AWG | 1.31 mm2 | SCREW | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | ||
|
KZ24103100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ24104100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ24100100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||
|
KZ24109100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 |