Parametric results for: 凭亲子鉴定办出生证明【代制作办理++V:kz24678】 under Other Signal Circuits

Filter Your Search

11 - 20 of 30 results

|
-
-
Manufacturer Part Number: kz24
Select parts from the table below to compare.
Compare
Compare
KZ242-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ241/8V2
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown 8541.10.00.50 EAR99 SINGLE ZENER DIODE 7 Ω 1 8.2 V
KZ241/6V8
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown 8541.10.00.50 EAR99 SINGLE ZENER DIODE 7 Ω 1 6.8 V
KZ2410500000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant 8536.90.40.00 EAR99 SCREW BOARD 1 1 24 10 A 300 V CUL; UL BARRIER STRIP TERMINAL BLOCK 1.31 mm2 16 AWG
RKZ-243.3D/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 3.3 V 303 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 5 PLASTIC/EPOXY SIP5/7,.05 2.54 mm SINGLE RECOM POWER GMBH , SIP5/7,.05 compliant 8542.39.00.01 EAR99
KZ241-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ249-01
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ242-01
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
RKZ-2424D/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 24 V 42 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 5 PLASTIC/EPOXY SIP5/7,.05 2.54 mm SINGLE RECOM POWER GMBH , SIP5/7,.05 compliant 8542.39.00.01 EAR99
RKZ-2409D/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 9 V 111 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 5 PLASTIC/EPOXY SIP5/7,.05 2.54 mm SINGLE RECOM POWER GMBH , SIP5/7,.05 compliant 8542.39.00.01 EAR99