Parametric results for: 我国运动员在2016奥运会共获得多少金牌证定制制作++V:(kz24678) under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 67 results

|
-
-
Manufacturer Part Number: kz24 Sorted By: Number of Ways
Select parts from the table below to compare.
Compare
Compare
KZ2410510000G
Amphenol Corporation
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 10 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 16 AWG 1.31 mm2 SCREW AMPHENOL CORP compliant EAR99 8536.90.40.00
KZ2410500000G
Amphenol Corporation
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 10 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 16 AWG 1.31 mm2 SCREW AMPHENOL CORP compliant EAR99 8536.90.40.00
KZ2470500000G
Anytek Technology Corporation Ltd
Check for Price Yes Contact Manufacturer BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 15 A BOARD STANADARD: UL 94V-0, POLYAMIDE66 CUL, UL 12 AWG 3.309 mm2 SCREW ANYTEK TECHNOLOGY CORP LTD unknown
KZ24709100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ243-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC unknown 8542.39.00.01 ,
KZ241/7V5
Tesla Elektronicke Soucastky
Check for Price No Obsolete TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 SINGLE ZENER DIODE 7 Ω e0 1 7.5 V NO Tin/Lead (Sn/Pb)
KZ24105100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00
KZ24108000J0G
Amphenol FCi
Check for Price Yes Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ24703100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ24108100J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00