Filter Your Search
11 - 20 of 30 results
|
KZ242-00
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KZ241/8V2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.10.00.50 | EAR99 | SINGLE | ZENER DIODE | 7 Ω | 1 | 8.2 V | |||||||||||||||||||||||||||||||
|
KZ241/6V8
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.10.00.50 | EAR99 | SINGLE | ZENER DIODE | 7 Ω | 1 | 6.8 V | |||||||||||||||||||||||||||||||
|
KZ2410500000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | 8536.90.40.00 | EAR99 | SCREW | BOARD | 1 | 1 | 24 | 10 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||
|
RKZ-243.3D/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 3.3 V | 303 mA | 26.4 V | 21.6 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP5/7,.05 | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP5/7,.05 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||
|
KZ241-00
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KZ249-01
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KZ242-01
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
RKZ-2424D/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 24 V | 42 mA | 26.4 V | 21.6 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP5/7,.05 | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP5/7,.05 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||
|
RKZ-2409D/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 9 V | 111 mA | 26.4 V | 21.6 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP5/7,.05 | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP5/7,.05 | compliant | 8542.39.00.01 | EAR99 |