Parametric results for: 韦德体育网址下载网页-盛世北京赛车pk10历史记录-(✔️访问700bet.net✔️)-韦德体育网址下载网页-加拿大28回水网页登录-(✔️输入bet25.net✔️)-韦德体育网址下载网页-韦德体育网址下载网页-韦德体育网址下载网页-【✔️访问㊙️52bet.net✔️】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 821 results

|
-
-
-
-
-
-
Manufacturer Part Number: pk10 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
PK10M-080P-SMR-DA
3M Interconnect
Check for Price Yes Active 80 2 1 mm 1 500 mA MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 300VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.264 inch 0.35 inch 2.224 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
PK10M-050PP-TH1-TGF
3M Interconnect
Check for Price Active 50 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 PLUG TIN LEAD OVER NICKEL YES ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION unknown
PK10M-040PP-SM2-DA
3M Interconnect
Check for Price Yes Active 40 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 PLUG GOLD FLASH OVER NICKEL YES ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT unknown EAR99 8536.69.40.40
PK10M-040PP-SM2-DA
3M Electronics
Check for Price Yes Active 40 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 PLUG GOLD FLASH OVER NICKEL YES ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT unknown EAR99 8536.69.40.40
PK10M-060P-SM1-DA
3M Interconnect
Check for Price Yes Active 60 2 1 mm 1 500 mA MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 300VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING STANDOFF ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.264 inch 0.35 inch 1.831 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
PK10M-050P-SM4-TGF
3M Interconnect
Check for Price Active 50 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e0/e4 NO 94V-0 PLUG TIN LEAD/GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
PK10M-060PP-TH2-TGF
3M Electronics
Check for Price Active 60 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 PLUG TIN LEAD OVER NICKEL YES ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION unknown
PK10-100S-S-TGF
3M Electronics
Check for Price Active 100 2 1 mm 2 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED, LOW PROFILE 315VAC V NO 1 GΩ NO NO e0 NO UL 94V-0 -55 °C 85 °C SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.5024 mm 2u inch SURFACE MOUNT 0.307 inch 2.421 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
PK10M-060P-TH2-TGF
3M Interconnect
Check for Price Active 60 2 1 mm MALE BOARD GOLD (4) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 PLUG TIN LEAD OVER NICKEL NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION unknown
PK10M-060P-TH3-DA
3M Electronics
Check for Price Yes Obsolete 60 2 1 mm MALE BOARD GOLD (4) OVER NICKEL (120) RIGHT ANGLE BOARD CONNECTOR NO NO NO NO 94V-0 PLUG Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant