Filter Your Search
1 - 10 of 67 results
|
KZ241/7V5
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 7 Ω | e0 | 1 | 7.5 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/12
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 20 Ω | e0 | 1 | 12 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/6V2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 10 Ω | e0 | 1 | 6.2 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/6V8
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 7 Ω | e0 | 1 | 6.8 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/8V2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 7 Ω | e0 | 1 | 8.2 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/11
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 20 Ω | e0 | 1 | 11 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/9V1
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 10 Ω | e0 | 1 | 9.1 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/13
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 25 Ω | e0 | 1 | 13 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ241/10
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | SINGLE | ZENER DIODE | 15 Ω | e0 | 1 | 10 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
KZ2410510000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 16 AWG | 1.31 mm2 | SCREW | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 |