Filter Your Search
1 - 10 of 821 results
|
PK10M-040P-SMR-DA
3M Electronics
|
Check for Price | Yes | Active | 40 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.264 inch | 0.35 inch | 1.437 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
PK10M-060PP-SM3-TGF
3M Electronics
|
Check for Price | Active | 60 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0/e4 | NO | 94V-0 | PLUG | TIN LEAD/GOLD FLASH OVER NICKEL | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
PK10M-060PP-SM3-TGF
3M Interconnect
|
Check for Price | Active | 60 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0/e4 | NO | 94V-0 | PLUG | TIN LEAD/GOLD FLASH OVER NICKEL | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
PK10M-040PP-TH4-DA
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 40 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL (120) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
PK10M-080P-TH1-TGF
3M Electronics
|
Check for Price | Active | 80 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||||||||||||||||
|
PK10-100SM-R-DA
3M Interconnect
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
PK10-100SM-R-DA
3M Electronics
|
Check for Price | Yes | Active | 100 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
PCC-SMP-K-100-R
Omega Engineering
|
$144.5084 | Active | PCB CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | OMEGA ENGINEERING INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
PK10M-080PP-SM4-TGF
3M Interconnect
|
Check for Price | Active | 80 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0/e4 | NO | 94V-0 | PLUG | TIN LEAD/GOLD FLASH OVER NICKEL | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
PK10-100P-S-TGF
3M Interconnect
|
Check for Price | Active | 100 | 2 | 1 mm | 2 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 315VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | 2u inch | SURFACE MOUNT | 0.307 inch | 2.421 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |