Filter Your Search
1 - 10 of 821 results
|
PK10M-080PP-THR-TGF
3M Interconnect
|
Check for Price | Active | 80 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 2.138 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-060PP-THR-TGF
3M Electronics
|
Check for Price | Active | 60 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 1.744 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-040PP-THR-TGF
3M Interconnect
|
Check for Price | Active | 40 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 1.35 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-060P-TH4-TGF
3M Interconnect
|
Check for Price | Active | 60 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.421 inch | 0.549 inch | 1.744 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-080P-THR-TGF
3M Electronics
|
Check for Price | Active | 80 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 2.138 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-040PP-TH1-TGF
3M Electronics
|
Check for Price | Active | 40 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.303 inch | 0.549 inch | 1.35 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-040PP-THR-TGF
3M Electronics
|
Check for Price | Active | 40 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 1.35 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-060PP-THR-TGF
3M Interconnect
|
Check for Price | Active | 60 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.264 inch | 0.549 inch | 1.744 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-060P-TH4-TGF
3M Electronics
|
Check for Price | Active | 60 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.421 inch | 0.549 inch | 1.744 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
PK10M-040PP-TH1-TGF
3M Interconnect
|
Check for Price | Active | 40 | 2 | 1 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 4u inch | SOLDER | 0.303 inch | 0.549 inch | 1.35 inch | 0.098 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |