Filter Your Search
1 - 10 of 821 results
|
PK10M-050P-SMR-TGF
3M Interconnect
|
Check for Price | No | Active | 50 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | SHRD ENDS | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.264 inch | 0.413 inch | 1.634 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PK10M-080P-SMR-TGF
3M Electronics
|
Check for Price | No | Active | 80 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | SHRD ENDS | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.264 inch | 0.413 inch | 2.224 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PK10-100P-R-TGF
3M Interconnect
|
Check for Price | Active | 100 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 315VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.189 inch | 0.276 inch | 2.421 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
PK10-050P-R-TGF
3M Interconnect
|
Check for Price | Active | 50 | 2 | 508 µm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | 315VAC V | 1 GΩ | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | WHITE | 0.039 inch | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.189 inch | 0.276 inch | 1.437 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
PK10-050P-R-TGF
3M Electronics
|
Check for Price | Active | 50 | 2 | 508 µm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | 315VAC V | 1 GΩ | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | WHITE | 0.039 inch | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.189 inch | 0.276 inch | 1.437 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
PK10-050S-R-TGF
3M Interconnect
|
Check for Price | Active | 50 | 2 | 508 µm | 1 | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | 315VAC V | 1 GΩ | UL | -55 °C | 85 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.189 inch | 0.276 inch | 1.437 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
PK10-080P-R-DA
3M Interconnect
|
$4.3791 | Yes | Active | 80 | 2 | 500 µm | 1 | 50 mΩ | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 315VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | WHITE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.189 inch | 0.335 inch | 2.028 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||||||||
|
PCC-SMP-K-100-ROHS
Omega Engineering
|
Check for Price | Yes | Active | 2 | 1 | 13.7 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | -29 °C | 180 °C | SOLDER HOLDING POSTS | RECTANGULAR | BLADE PIN-SKT | 0.31 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.82 inch | 0.61 inch | 0.17 inch | OMEGA ENGINEERING INC | unknown | |||||||||||||||||||||||||||
|
PK10M-040P-SMR-DA
3M Electronics
|
Check for Price | Yes | Active | 40 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.264 inch | 0.35 inch | 1.437 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
PK10M-060P-SM1-DA
3M Interconnect
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 1 | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | STANDOFF | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.264 inch | 0.35 inch | 1.831 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT |