Filter Your Search
1 - 10 of 821 results
|
PK10M-060P-TH3-DA
3M Electronics
|
Check for Price | Yes | Obsolete | 60 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL (120) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
PK10M-060PP-TH2-TGF
3M Electronics
|
Check for Price | Active | 60 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||
|
PCC-SMP-K-100-ROHS
Omega Engineering
|
Check for Price | Yes | Active | 2 | 1 | 13.7 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | -29 °C | 180 °C | SOLDER HOLDING POSTS | RECTANGULAR | BLADE PIN-SKT | 0.31 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.82 inch | 0.61 inch | 0.17 inch | OMEGA ENGINEERING INC | unknown | |||||||||||||||
|
PK10M-040PP-SM2-TGF
3M Electronics
|
Check for Price | Active | 40 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0/e4 | NO | 94V-0 | PLUG | TIN LEAD/GOLD FLASH OVER NICKEL | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
PK10M-050PP-TH1-TGF
3M Interconnect
|
Check for Price | Active | 50 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||
|
PK10M-040S-SMT-DA
3M Electronics
|
Check for Price | Yes | Active | 40 | 2 | 1 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL (120) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
PK10M-080P-SM2-DA
3M Interconnect
|
Check for Price | Yes | Active | 80 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
PK10M-080PP-TH2-TGF
3M Interconnect
|
Check for Price | Active | 80 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||
|
PK10M-080P-TH1-TGF
3M Electronics
|
Check for Price | Active | 80 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||
|
PK10M-060PP-SM3-TGF
3M Electronics
|
Check for Price | Active | 60 | 2 | 1 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0/e4 | NO | 94V-0 | PLUG | TIN LEAD/GOLD FLASH OVER NICKEL | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |