Parametric results for: ttwb-1-clb under RF Transformers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ttwb1clb Sorted By: Insertion Loss
Select parts from the table below to compare.
Compare
Compare
TTWB-1-CLB
Coilcraft Inc
Check for Price Yes Yes Active 400 V 70 mΩ 22 µH 100 kHz 300 MHz 0.6 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 POWER 300 MHz 100 kHz 250 mA 1 1 e1 85 °C -40 °C SURFACE MOUNT TR YES Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 6.48 mm 6.1 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 COILCRAFT