Parametric results for: bt种子全套下载+服务48557З149_Q扣】 under IGBTs

Filter Your Search

41 - 50 of 26,758 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGD4M65DF2
STMicroelectronics
$0.8055 Yes Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 DPAK not_compliant EAR99 2016-11-23 STMicroelectronics
FGD3N60UNDF
onsemi
$0.8078 Yes End Of Life 600 V 8.5 V 6 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 60 W MOTOR CONTROL SILICON 146 ns 7.4 ns TO-252 R-PSSO-G2 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3/2 369AS not_compliant EAR99 onsemi
STGD3NB60SDT4
STMicroelectronics
$0.8080 Yes Active 600 V 4.5 V 6 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 48 W POWER CONTROL SILICON 4.8 µs 275 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 STMicroelectronics TO-252 3
STGD3HF60HDT4
STMicroelectronics
$0.8098 Yes Active 600 V 5.75 V 13 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 38 W MOTOR CONTROL SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS DPAK-3 not_compliant EAR99 STMicroelectronics TO-252 3
IRG4RC10UTRPBF
International Rectifier
$0.8222 Yes Yes Transferred 600 V 6 V 8.5 A N-CHANNEL YES SINGLE 2 1 ULTRA FAST 180 ns 20 V 38 W POWER CONTROL SILICON 330 ns 32 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA, DPAK-3 not_compliant EAR99 TO-252AA 3
AOB5B65M1
Alpha & Omega Semiconductor
$0.8278 Yes Yes Active 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 161 ns 21 ns TO-263AB R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 Alpha & Omega Semiconductors
NGB18N40ACLBT4G
Littelfuse Inc
$0.8295 Yes Obsolete 430 V 18 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 18 V 115 W 7 µs POWER CONTROL SILICON 25 µs 13 µs 11 µs 5.2 µs R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC , unknown EAR99 LITTELFUSE
AOTF10B60D2
Alpha & Omega Semiconductor
$0.8326 Not Recommended 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown
STGPL6NC60D
STMicroelectronics
$0.8480 Yes Obsolete 600 V 5.75 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 122 ns 10.5 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99 STMicroelectronics TO-220AB 3
NGD8201ANT4G
Littelfuse Inc
$0.8481 Yes Obsolete 400 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 POWER CONTROL SILICON 18.5 µs 6.5 µs R-PSSO-G2 Not Qualified NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC DPAK-3 compliant EAR99 LITTELFUSE