Filter Your Search
1 - 10 of 10 results
|
IKY75N120CS6
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.3 V | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 880 W | POWER CONTROL | SILICON | 331 ns | 64 ns | 2.15 V | R-PSIP-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T4 | compliant | EAR99 | Infineon | |||
|
IKY40N120CS6XKSA1
Infineon Technologies AG
|
$6.4651 | Yes | Active | 1.2 kV | 6.3 V | 80 A | N-Channel | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 342 ns | 54 ns | 2.15 V | R-PSIP-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | |||
|
IKY40N120CS6
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.3 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 445 ns | 56 ns | 2.15 V | TO-247 | R-PSFM-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||
|
IKY50N120CH3XKSA1
Infineon Technologies AG
|
$10.8311 | Yes | Active | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | POWER CONTROL | SILICON | 462 ns | 62 ns | R-PSFM-T4 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T4 | compliant | EAR99 | Infineon | ||||||||
|
IKY40N120CH3XKSA1
Infineon Technologies AG
|
$8.2423 | Yes | Active | 1.2 kV | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | POWER CONTROL | SILICON | 439 ns | 61 ns | TO-247 | R-PSFM-T4 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T4 | compliant | EAR99 | Infineon | |||||||
|
IKY40N120CH3
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 439 ns | 61 ns | 2.35 V | TO-247 | R-PSFM-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||
|
IKY75N120CH3
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.5 V | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 938 W | POWER CONTROL | SILICON | 468 ns | 73 ns | 2.35 V | TO-247 | R-PSFM-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||
|
IKY75N120CS6XKSA1
Infineon Technologies AG
|
$9.8930 | Yes | Active | 1.2 kV | 6.3 V | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 880 W | POWER CONTROL | SILICON | 331 ns | 64 ns | 2.15 V | R-PSIP-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T4 | compliant | EAR99 | Infineon | |||
|
IKY50N120CH3
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.5 V | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 652 W | POWER CONTROL | SILICON | 462 ns | 62 ns | 2.35 V | TO-247 | R-PSFM-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||
|
IKY75N120CH3XKSA1
Infineon Technologies AG
|
$16.8276 | Yes | Active | 1.2 kV | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | POWER CONTROL | SILICON | 468 ns | 73 ns | TO-247 | R-PSFM-T4 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T4 | compliant | EAR99 | Infineon |