Filter Your Search
1 - 10 of 26,758 results
|
IKQ75N120CT2XKSA1
Infineon Technologies AG
|
$16.5905 | Yes | Not Recommended | 1.2 kV | 6.5 V | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 938 W | POWER CONTROL | SILICON | 372 ns | 86 ns | 2.15 V | TO-247 | R-PSFM-T3 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||
|
IXGX50N90B2D1
Littelfuse Inc
|
Check for Price | Yes | Active | 900 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 400 W | POWER CONTROL | SILICON | 820 ns | 48 ns | 2.7 V | R-PSIP-T3 | e1 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | , | ||||||||||||||
|
IXGK400N30A3
Littelfuse Inc
|
$13.6087 | Yes | Active | 300 V | 5 V | 400 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 1 kW | POWER CONTROL | SILICON | 555 ns | 100 ns | 1.15 V | TO-264AA | R-PSFM-T3 | e1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | , | |||||||||||
|
RJH1CF5RDPQ-80-T2
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.2 kV | 7 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 192.3 W | POWER CONTROL | SILICON | 382 ns | 102 ns | TO-247 | R-PSFM-T3 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-247 | 3 | |||||||||||||||||
|
IRGC4059B
Infineon Technologies AG
|
Check for Price | Obsolete | 600 V | 6.5 V | N-CHANNEL | YES | SINGLE | 2 | 1 | MOTOR CONTROL | SILICON | R-XUUC-N2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | UNCASED CHIP, R-XUUC-N2 | |||||||||||||||||||||||||||
|
IKY75N120CS6
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.2 kV | 6.3 V | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 880 W | POWER CONTROL | SILICON | 331 ns | 64 ns | 2.15 V | R-PSIP-T4 | e3 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | IN-LINE, R-PSIP-T4 | |||||||||||||
|
APTGF360U60D4G
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 450 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 20 V | 1.56 kW | POWER CONTROL | SILICON | 430 ns | 250 ns | 2.45 V | R-XUFM-X4 | e1 | Not Qualified | 1 | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | MODULE-4 | MODULE | 4 | ||||||||||||
|
IRGB4056DPBF
Infineon Technologies AG
|
$2.2667 | Yes | Obsolete | 600 V | 6.5 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 31 ns | 20 V | 140 W | 24 ns | POWER CONTROL | SILICON | 143 ns | 48 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | LEAD FREE PACKAGE-3 | ||||||||||||
|
IXBF32N300
Littelfuse Inc
|
Check for Price | Active | 3 kV | 5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 160 W | POWER CONTROL | SILICON | 795 ns | 573 ns | 3.2 V | R-PSIP-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | , | ||||||||||||||||
|
IXGX35N120BD1
Littelfuse Inc
|
Check for Price | Yes | Active | 1.2 kV | 5 V | 70 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 320 ns | 20 V | 350 W | POWER CONTROL | SILICON | 600 ns | 340 ns | 77 ns | 3.3 V | R-PSIP-T3 | e1 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | , |