Filter Your Search
1 - 10 of 26,758 results
|
APTGT100SK170T
Advanced Power Technology
|
Check for Price | Transferred | 1.7 kV | 150 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | 12 | 1 | POWER CONTROL | SILICON | 1.1 µs | 450 ns | R-XUFM-X12 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | ADVANCED POWER TECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X12 | unknown | EAR99 | ||||||||||||||||||||||
|
PCHMB100B12A
KYOCERA Corporation
|
Check for Price | Active | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 5 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 800 ns | 400 ns | 2.4 V | R-XUFM-X5 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | KYOCERA CORP | FLANGE MOUNT, R-XUFM-X5 | unknown | EAR99 | ||||||||||||||||||
|
BSM25GAL100D
Infineon Technologies AG
|
Check for Price | Obsolete | 1 kV | 25 A | 1 | 20 V | 300 W | 3.3 V | 150 °C | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
APTGT150DA60T1G
Microchip Technology Inc
|
$51.4871 | Yes | Active | 600 V | 225 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | 12 | 1 | 20 V | 480 W | MOTOR CONTROL | SILICON | 370 ns | 180 ns | 1.9 V | R-XUFM-T12 | e1 | Not Qualified | 1 | 175 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | UPPER | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SP1, 12 PIN | compliant | EAR99 | ||||||||||||||
|
IXYB82N120C3H1
IXYS Corporation
|
$20.0208 | Yes | Transferred | 1.2 kV | 5 V | 160 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | AVALANCHE RATED | 20 V | 1.04 kW | POWER CONTROL | SILICON | 295 ns | 119 ns | R-PSIP-T3 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | IXYS CORP | PLUS264, 3 PIN | compliant | EAR99 | 3 | ||||||||||||||||
|
KGF65A6L
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 650 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 310 ns | 120 ns | TO-247 | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||||
|
DGTD65T40S1PT
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 650 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 341 W | POWER CONTROL | SILICON | 285 ns | 112 ns | 2.4 V | TO-247 | R-PSFM-T3 | e3 | MIL-STD-202 | 175 °C | -40 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 2018-09-06 | ||||||||||||
|
GT10G131
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 400 V | 1.2 V | 200 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 1 | 6 V | 1.9 W | SILICON | 2 µs | 3.1 µs | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8 | SOT | |||||||||||||||||
|
HGT1S7N60B3
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 80 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 230 ns | 24 ns | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | PLASTIC PACKAGE-3 | unknown | EAR99 | ||||||||||||
|
IXSP16N60
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6.5 V | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 470 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 150 ns | 30 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 3 | TO-220AB |