Parametric results for: BUZ103SLE3045A under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: buz103sle3045a Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
BUZ103SLE3045A
Rochester Electronics LLC
Check for Price No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 28 A 44 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 112 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC D2PAK PLASTIC, TO-263, 3 PIN 4 unknown
BUZ103SLE3045A
Infineon Technologies AG
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 28 A 44 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 112 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK PLASTIC, TO-263, 3 PIN 4 not_compliant EAR99