Parametric results for: IRFS3206PBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfs3206pbf Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
IRFS3206PBF
Infineon Technologies AG
$1.9443 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 120 A 3 mΩ 170 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 840 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon
IRFS3206PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 120 A 3 mΩ 170 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 840 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, D2PAK-3 not_compliant EAR99 D2PAK 3 8541.29.00.95