Parametric results for: 谁有日本sm网站【服务209395030(Q)】 under Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 191,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BC807-16,215
Nexperia
$0.0128 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 100 100 MHz SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 1997-09-01 Nexperia
BC846-QR
Nexperia
$0.0129 Yes Active 65 V 100 mA NPN YES SINGLE 3 1 110 100 MHz 3 pF 250 mW SWITCHING SILICON 400 mV TO-236AB R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia
MMST2222A
Yangzhou Yangjie Electronics Co Ltd
$0.0132 Yes Obsolete 40 V 600 mA NPN YES SINGLE 3 1 40 300 MHz SILICON 285 ns 40 ns R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC848B
Yangzhou Yangjie Electronics Co Ltd
$0.0133 Yes Active 30 V 100 mA NPN YES SINGLE 3 1 200 100 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC856A-7-F
Diodes Incorporated
$0.0135 Yes Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 200 MHz 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99
BC847A
Yangzhou Yangjie Electronics Co Ltd
$0.0135 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 110 100 MHz SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT4401
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 100 250 MHz 300 mW 300 mW AMPLIFIER SILICON 255 ns 35 ns 400 mV R-PDSO-G3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SOT-23, 3 PIN compliant EAR99
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DTC123JU3HZGT106
ROHM Semiconductor
$0.0137 Yes Active 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 21 200 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 2018-03-29 ROHM Semiconductor
PDTC143ET,235
Nexperia
$0.0137 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SST3, SMD, SOT-23, 3 PIN 3 SOT23 compliant EAR99 1995-02-01 Nexperia